Filter Your Search
1 - 10 of 10 results
|
M37702S1FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16 | 8 MHz | 512 | MELPS7700 | YES | 5 V | CMOS | 12 mA | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55X.8,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MITSUBISHI ELECTRIC CORP | QFP, QFP80,.55X.8,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
M37702S1AFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 512 | 512 | MELPS7700 | 16 | 24 | 16.13 MHz | 68 | 8 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | NO | 24 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55X.8,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP, QFP80,.55X.8,32 | unknown | 8542.31.00.01 | QFP | 80 | ||
|
M37702S1LGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 512 | MELPS7700 | 16 | 24 | 8 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP, QFP80,.68SQ | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||||||
|
M37702S1LHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 8 MHz | 512 | MELPS7700 | 16 | 24 | 8 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | MITSUBISHI ELECTRIC CORP | LFQFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 | QFP | 80 | ||||||||||||
|
M37702S1ABFP
Mitsubishi Electric
|
Check for Price | Active | 16 | 16 MHz | 16 | 24 | 16 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | PLASTIC, QFP-80 | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||||||||||
|
M37702S1LHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 512 | MELPS7700 | 16 | 24 | 8 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||||||
|
M37702S1BFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||||||||||
|
M37702S1BFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 25 MHz | 512 | 512 | MELPS7700 | 16 | 24 | 25 MHz | 68 | 8 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | NO | 38 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55X.8,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP, QFP80,.55X.8,32 | unknown | 8542.31.00.01 | QFP | 80 | ||
|
M37702S1LGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 8 MHz | 512 | 512 | MELPS7700 | 16 | 24 | 8 MHz | 68 | 8 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP, QFP80,.64SQ | unknown | 8542.31.00.01 | QFP | 80 | ||
|
M37702S1AFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 24 | 16 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, | unknown | 8542.31.00.01 | QFP | 80 |