Filter Your Search
1 - 4 of 4 results
|
M37641F8FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 12 MHz | 32768 | 2560 | MELPS740 | 8 | 16 | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 6 MHZ | NO | YES | NO | 8 | NO | FLASH | 90 mA | 5.25 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 3 | 70 °C | -20 °C | 245 | 20 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.80 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||
|
M37641F8HP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 2560 | MELPS740 | 8 | 16 | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 6 MHZ | NO | YES | NO | 8 | NO | FLASH | 90 mA | 5.25 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | 12 X 12 MM, 0.50 MM, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | |||||||||
|
M37641F8FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 24 MHz | 32768 | 2560 | MELPS740 | 8 | 16 | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | NO | FLASH | 90 mA | 5.25 V | 4.15 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | |||||||
|
M37641F8HP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 24 MHz | 32768 | 2560 | MELPS740 | 8 | 16 | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | NO | FLASH | 90 mA | 5.25 V | 4.15 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | MITSUBISHI ELECTRIC CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 |