Filter Your Search
1 - 2 of 2 results
|
M37630E4FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 10 MHz | 16384 | 512 | MELPS740 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 18 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 10 mm | 10 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||
|
M37630E4FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 512 | MELPS740 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 18 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 |