Filter Your Search
1 - 3 of 3 results
|
M37542F4FP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 20480 | 1024 | MELPS740 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 1 MHZ | NO | NO | YES | 8 | NO | FLASH | 7.5 mA | 5.5 V | 5 V | OTHER | R-PDSO-G36 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS ELECTRONICS CORP | SSOP | 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | 36 | unknown | 8542.31.00.01 | |||||
|
M37542F4FP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 1024 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT ... more | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | OTHER | R-PDSO-G36 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-36 | 36 | unknown | 8542.31.00.01 | PRSP0036GA | Renesas Electronics | ||||||||
|
M37542F4FP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 1024 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT ... more | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | OTHER | R-PDSO-G36 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 36 | compliant | 8542.31.00.01 | PRSP0036GA | Renesas Electronics |