Filter Your Search
1 - 10 of 58 results
|
M37542F8VGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 500 KHZ | NO | NO | YES | NO | FLASH | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 32 | unknown | 8542.31.00.01 | |||||||||||||||
|
M37542F4SP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 20480 | 1024 | MELPS740 | 8 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 1 MHZ | NO | NO | YES | 8 | NO | FLASH | 7.5 mA | 5.5 V | 5 V | OTHER | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | 8.9 X 28 MM, 1.78 MM PITCH, PLASTIC, SDIP-32 | 32 | unknown | 8542.31.00.01 | ||||
|
M37542M2T-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | YES | NO | MROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS TECHNOLOGY CORP | SSOP | SSOP, | 36 | unknown | 8542.31.00.01 | |||||||||||||||
|
M37542M4-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 512 | MELPS740 | 8 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2 V MINIMUM SUPPLY AT 1 MHZ | NO | NO | YES | 8 | NO | MROM | 9 mA | 5.5 V | 5 V | OTHER | R-PDIP-T32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | 8.9 X 28 MM, 1.78 MM PITCH, PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||||||||
|
M37542M2-XXXHP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 8192 | 384 | MELPS740 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2 V MINIMUM SUPPLY AT 1 MHZ | NO | NO | YES | 8 | NO | MROM | 9 mA | 5.5 V | 5 V | OTHER | S-PQCC-N36 | Not Qualified | 85 °C | -20 °C | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | QFN | 6 X 6 MM, 0.50 MM PITCH, PLASTIC, WQFN-36 | 36 | compliant | 8542.31.00.01 | |||||||||
|
M37542M4-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, | 36 | unknown | 8542.31.00.01 | |||||||||||||||
|
M37542F8TFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 36 | unknown | 8542.31.00.01 | |||||||||||||||
|
M37542M2T-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | 125 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, | 36 | unknown | 8542.31.00.01 | |||||||||||||||
|
M37542M4T-XXXGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | YES | NO | MROM | 5.5 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 32 | unknown | 8542.31.00.01 | |||||||||||||||
|
M37542F8FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 36864 | 1024 | MELPS740 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 1 MHZ | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | OTHER | R-PDSO-G36 | Not Qualified | 4 | 85 °C | -20 °C | 260 | 20 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS TECHNOLOGY CORP | SSOP | 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | 36 | unknown | 8542.31.00.01 |