Filter Your Search
1 - 10 of 16 results
|
M37478E8-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 384 | MELPS740 | 8 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||||||||||||||||
|
M37478E8FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 384 | MELPS740 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 5.5 V | 5 V | OTHER | R-PQFP-G56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.5X.66,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 10 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-56 | 56 | compliant | 8542.31.00.01 | ||||||||||||||||
|
M37478E8TXXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 384 | MELPS740 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 5.5 V | 5 V | OTHER | R-PQFP-G56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.5X.66,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 10 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-56 | 56 | compliant | 8542.31.00.01 | ||||||||||||||||
|
M37478E8TXXXSP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
M37478E8-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 16384 | 384 | 384 | MELPS740 | 8 MHz | 36 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.7 TO 5.5V @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | OTPROM | 15 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||||
|
M37478E8-001SP
Mitsubishi Electric
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
M37478E8-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 384 | MELPS740 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 5.5 V | 5 V | OTHER | R-PQFP-G56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.5X.66,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 10 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP56,.5X.66,32 | 56 | unknown | 8542.31.00.01 | ||||||||||||||||
|
M37478E8-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 16384 | 384 | 384 | MELPS740 | 8 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.7 TO 5.5V @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | OTPROM | 15 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G56 | Not Qualified | e0 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.5X.66,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 10 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP56,.5X.66,32 | 56 | unknown | 8542.31.00.01 | ||||
|
M37478E8SS
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 16384 | 384 | 384 | MELPS740 | 8 MHz | 36 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.7 TO 5.5V @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | UVPROM | 15 mA | 5.5 V | 4.5 V | OTHER | R-CDIP-T42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 15.24 mm | MITSUBISHI ELECTRIC CORP | DIP | WINDOWED, SHRINK, CERAMIC, DIP-42 | 42 | unknown | 8542.31.00.01 | |||||
|
M37478E8SP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 384 | 384 | MELPS740 | 8 | 15 | 8 MHz | 36 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.7 TO 5.5V @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | OTPROM | 15 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SHRINK, PLASTIC, DIP-42 | 42 | unknown | 8542.31.00.01 |