Filter Your Search
1 - 2 of 2 results
|
M37280MFH-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.1 MHz | 61440 | 1088 | MELPS740 | 8.1 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | RENESAS ELECTRONICS CORP | DIP | 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 | |||||
|
M37280MFH-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 61440 | 1088 | MELPS740 | 8.1 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 70 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |