Filter Your Search
1 - 1 of 1 results
|
M37260M6-XXXSP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 8 MHz | 24576 | 320 | 320 | MELPS740 | 8.1 MHz | 43 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 45.85 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP52,.6 | 52 | unknown | 8542.31.00.01 |