Filter Your Search
1 - 1 of 1 results
![]() |
M37260E6FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 8 MHz | 24576 | 320 | 320 | MELPS740 | 8.1 MHz | 43 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | OTPROM | 50 mA | 5.5 V | 5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 2.6 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 |