Filter Your Search
1 - 1 of 1 results
|
M37160MA-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.86 MHz | 40960 | 1472 | MELPS740 | 8.86 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 |