Filter Your Search
1 - 2 of 2 results
|
M37150MF-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8.95 MHz | 61440 | 2048 | MELPS740 | 8.95 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | e0 | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 | |||||
|
M37150MF-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8.95 MHz | 61440 | 2048 | MELPS740 | 8.95 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS TECHNOLOGY CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 |