Filter Your Search
1 - 2 of 2 results
![]() |
M37102M8-XXXSP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4 MHz | 16384 | 320 | 320 | MELPS740 | 4.4 MHz | 52 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M37102M8-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4 MHz | 16384 | 320 | 320 | MELPS740 | 4.4 MHz | 52 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -10 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |