Filter Your Search
1 - 2 of 2 results
|
M36W832BE100ZA1T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | ALSO CONTAINS 512K X 16 SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | 0.80 MM PITCH, STACK, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
M36W832BE100ZA1T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | MEMORY CIRCUIT | ALSO CONTAINS 512K X 16 SRAM | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 20 µA | 35 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 0.80 MM PITCH, STACK, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 |