Parametric results for: M36W432BG70ZA1T under Other Memory ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m36w432bg70za1t
Select parts from the table below to compare.
Compare
Compare
M36W432BG70ZA1T
STMicroelectronics
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns MEMORY CIRCUIT STATIC RAM ORGANISED AS 256K X 16 FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 10 µA 20 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PBGA-B66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY LFBGA BGA66,8X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 12 mm 8 mm STMICROELECTRONICS BGA 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 66 not_compliant EAR99 8542.32.00.71