Filter Your Search
1 - 10 of 20 results
|
M36W432B85ZA6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | STATIC RAM IS ORGANIZED AS 256K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 20 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e1 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 0.80 MM PITCH, STACK, LFBGA-66 | 66 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M36W432BG85ZA1
STMicroelectronics
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | STATIC RAM ORGANISED AS 256K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 10 µA | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
M36W432B70ZA1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+SRAM | 20 µA | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e1 | 70 °C | 66 | PLASTIC/EPOXY | FBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
M36W432B85ZA1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 85 ns | MEMORY CIRCUIT | FLASH+SRAM | 20 µA | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e1 | 70 °C | 66 | PLASTIC/EPOXY | FBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
M36W432BG70ZA6T
STMicroelectronics
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | STATIC RAM ORGANISED AS 256K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 10 µA | 20 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
M36W432B85ZA6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | STATIC RAM IS ORGANIZED AS 256K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | LFBGA, | 66 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36W432B85ZA6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 85 ns | MEMORY CIRCUIT | FLASH+SRAM | 20 µA | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e1 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | FBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
M36W432BG70ZA1T
STMicroelectronics
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | STATIC RAM ORGANISED AS 256K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 10 µA | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
M36W432B70ZA6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | STATIC RAM IS ORGANIZED AS 256K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | LFBGA, | 66 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36W432B85ZA1T
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | STATIC RAM IS ORGANIZED AS 256K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e1 | 70 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 0.80 MM PITCH, STACK, LFBGA-66 | 66 | unknown | EAR99 | 8542.32.00.71 |