Filter Your Search
1 - 4 of 4 results
|
M36W108B100ZM6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.35 mm | 11.8 mm | 9.8 mm | NUMONYX | BGA | LBGA, | 48 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
M36W108B100ZM6
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 100 ns | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 SRAM | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 20 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LBGA | BGA48,6X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.35 mm | 11.8 mm | 9.8 mm | STMICROELECTRONICS | BGA | 1 MM PITCH, LBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
M36W108B100ZM6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.35 mm | 11.8 mm | 9.8 mm | NUMONYX | BGA | 1 MM PITCH, LBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
M36W108B100ZM6T
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.35 mm | 11.8 mm | 9.8 mm | STMICROELECTRONICS | BGA | LBGA, | 48 | unknown | EAR99 | 8542.32.00.71 |