Parametric results for: M36W0T7040T0ZAQE under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m36w0t7040t0zaqe
Select parts from the table below to compare.
Compare
Compare
M36W0T7040T0ZAQE
STMicroelectronics
Check for Price Yes Transferred 134.2177 Mbit 16 8MX16 70 ns MEMORY CIRCUIT PSRAM IS ORGANIZED AS 1M X 16 FLASH+PSRAM 1 8000000 8.3886 M ASYNCHRONOUS 2 V 1.7 V CMOS OTHER R-PBGA-B88 Not Qualified e1 85 °C -30 °C 88 PLASTIC/EPOXY TFBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 10 mm 8 mm STMICROELECTRONICS BGA 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 88 unknown EAR99 8542.32.00.71
M36W0T7040T0ZAQE
Numonyx Memory Solutions
Check for Price Obsolete 134.2177 Mbit 16 8MX16 MEMORY CIRCUIT PSRAM IS ORGANIZED AS 1M X 16 1 8000000 8.3886 M ASYNCHRONOUS 2 V 1.7 V CMOS OTHER R-PBGA-B88 Not Qualified e1 85 °C -30 °C 260 NOT SPECIFIED 88 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 10 mm 8 mm NUMONYX BGA TFBGA, 88 unknown EAR99 8542.32.00.71