Filter Your Search
1 - 10 of 12 results
|
M36L0T7050B2ZAQF
STMicroelectronics
|
Check for Price Buy | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 260 | 40 | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | 88 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
M36L0T7050B2ZAQ
Micron Technology Inc
|
Check for Price Buy | No | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 100 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 | |||
|
M36L0T7050B2ZAQT
Micron Technology Inc
|
Check for Price Buy | Yes | Active | 85 ns | MEMORY CIRCUIT | FLASH+PSRAM | 100 µA | HYBRID | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA88,8X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
M36L0T7050B2ZAQE
STMicroelectronics
|
Check for Price Buy | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 260 | 40 | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | 88 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
M36L0T7050B2ZAQF
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 100 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, BGA88,8X12,32 | 88 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M36L0T7050B2ZAQT
STMicroelectronics
|
Check for Price Buy | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
M36L0T7050B2ZAQ
STMicroelectronics
|
Check for Price Buy | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
M36L0T7050B2ZAQF
Micron Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 100 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 | ||||
|
M36L0T7050B2ZAQE
Micron Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 100 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 | ||||
|
M36L0T7050B2ZAQ
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 100 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, BGA88,8X12,32 | 88 | unknown | EAR99 | 8542.32.00.71 |