Filter Your Search
1 - 10 of 10 results
|
M36L0R8060B1ZAQT
STMicroelectronics
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 110 µA | 52 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
M36L0R8060B1ZAQE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 88 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
M36L0R8060B1ZAQ
STMicroelectronics
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 110 µA | 52 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
M36L0R8060B1ZAQF
STMicroelectronics
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 110 µA | 52 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | 88 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M36L0R8060B1ZAQE
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36L0R8060B1ZAQF
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36L0R8060B1ZAQT
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
M36L0R8060B1ZAQ
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
M36L0R8060B1ZAQ
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 88 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
M36L0R8060B1ZAQE
STMicroelectronics
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYN... more | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 110 µA | 52 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | 88 | compliant | EAR99 | 8542.32.00.71 |