Filter Your Search
1 - 4 of 4 results
|
M36A0W5040B0ZAIE
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 60 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 70 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B66 | Not Qualified | e1 | 85 °C | -30 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LEAD FREE, LFBGA-66 | 66 | unknown | EAR99 | 8542.32.00.71 | ||||
|
M36A0W5040B0ZAIE
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B66 | Not Qualified | e1 | 85 °C | -30 °C | 260 | 40 | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | LFBGA, | 66 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36A0W5040B0ZAIF
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B66 | Not Qualified | e1 | 85 °C | -30 °C | 260 | 40 | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | LFBGA, | 66 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36A0W5040B0ZAIF
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 60 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 70 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B66 | Not Qualified | e1 | 85 °C | -30 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LEAD FREE, LFBGA-66 | 66 | unknown | EAR99 | 8542.32.00.71 |