Filter Your Search
1 - 10 of 178 results
|
ISM36-32AH-32.768KHZ
ILSI America LLC
|
$2.6543 | Transferred | LVCMOS | ILSI AMERICA LLC | compliant | Clock | |||||||||||||||||||||||||||||
|
ISM36-33BDH-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 15 % | 15 pF | 3.3 V | CMOS | STAND BY; ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 40 µA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,52 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,52 | |||||
|
ISM36-35BBH-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 50 % | 15 pF | 3.3 V | CMOS | STAND BY; ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 40 µA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,52 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,52 | |||||
|
ISM36-31FEH-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 10 % | 15 pF | 3.3 V | CMOS | STAND BY; ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 40 µA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,52 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,52 | ||||||
|
M363TANFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 2 TTL | 3.3 V | HCMOS/TTL | M3 | TRISTATE FUNCTION | 6 ns | NO | 67 MHz | 1.5 MHz | 6 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||
|
M363TAN33.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 33 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | DILCC4,.2,200 | ||||||
|
ISM36-33AH-32.768KHZ
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 100 µA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.06,52 | YES | 2mm x 1.6mm x 0.8mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||||||
|
ISM36-35FFH-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 % | 15 pF | 3.3 V | CMOS | STAND BY; ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 40 µA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,52 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,52 | |||||
|
ISM36-32EEH-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 10 % | 15 pF | 3.3 V | CMOS | STAND BY; ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 40 µA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,52 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,52 | |||||
|
ISM36-32EZH-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 30 % | 15 pF | 3.3 V | CMOS | STAND BY; ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 40 µA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,52 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,52 |