Filter Your Search
1 - 2 of 2 results
|
M35074-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 120 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 3A001.A.3 | 8542.31.00.01 | ||
|
M35074-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 120 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 6.3 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | compliant | 3A001.A.3 | 8542.31.00.01 |