Parametric results for: M3488 under Other Telecom ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m3488
Select parts from the table below to compare.
Compare
Compare
M3488F1
STMicroelectronics
Check for Price No Obsolete 5 V CMOS R-XDIP-T40 e0 Not Qualified 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant 8542.39.00.01
M3488Q1
STMicroelectronics
Check for Price Yes Obsolete 5 V CMOS DIGITAL TIME SWITCH 1 30 mA COMMERCIAL S-PQFP-G44 e4 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 2.45 mm STMICROELECTRONICS compliant 8542.39.00.01 QFP 10 X 10 MM, PLASTIC, QFP-44 44
M3488B1
STMicroelectronics
Check for Price Yes Obsolete 5 V CMOS DIGITAL TIME SWITCH 1 30 mA COMMERCIAL R-PDIP-T40 e3 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.07 mm STMICROELECTRONICS compliant 8542.39.00.01 DIP DIP-40 40