Parametric results for: M34551E4-XXXFP under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: m34551e
Select parts from the table below to compare.
Compare
Compare
M34551E8-XXXFP
Renesas Electronics Corporation
Check for Price Obsolete 4 8 MHz 8 MHz 8 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY NO NO NO NO OTPROM 5.5 V 4.5 V OTHER R-PQFP-G48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 2.15 mm 7 mm 10 mm RENESAS TECHNOLOGY CORP QFP QFP, 48 unknown 8542.31.00.01
M34551E8FP
Renesas Electronics Corporation
Check for Price Obsolete 4 8 MHz 8192 140 4500 8 MHz 20 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY NO NO NO 8 NO OTPROM 5 mA 5.5 V 5 V COMMERCIAL R-PQFP-G48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY QFP QFP48,.35X.5 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 2.15 mm 7 mm 10 mm RENESAS TECHNOLOGY CORP QFP QFP, QFP48,.35X.5 48 unknown 8542.31.00.01
M34551E8-XXXFP
Mitsubishi Electric
Check for Price No Transferred 4 8 MHz 8192 140 4500 8 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 5 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY QFP QFP32,.35SQ,32 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 2.15 mm 7 mm 10 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP32,.35SQ,32 48 unknown 8542.31.00.01
M34551E8FP
Mitsubishi Electric
Check for Price No Transferred 4 8 MHz 8192 140 4500 8 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 5 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY QFP QFP48,.35X.5 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 2.15 mm 7 mm 10 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP48,.35X.5 48 unknown 8542.31.00.01