Filter Your Search
1 - 6 of 6 results
|
M34501E4FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 4 | 4.4 MHz | 4096 | 128 | 4500 | 4.4 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 5 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||||||
|
M34501M2-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 4 | 4.4 MHz | 2048 | 64 | 4500 | 4.4 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||||||
|
M34501M2-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 4.4 MHz | 2048 | 64 | 4500 | 4.4 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5 mA | 5.5 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.31.00.01 | PRSP0020DA | Renesas Electronics | |||||
|
M34501M4-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 4.4 MHz | 4096 | 128 | 4500 | 4.4 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5 mA | 5.5 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.31.00.01 | PRSP0020DA | Renesas Electronics | |||||
|
M34501E4FP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 4.4 MHz | 4096 | 128 | 4500 | 4.4 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 5 mA | 5.5 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 4 | 85 °C | -20 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.31.00.01 | PRSP0020DA | Renesas Electronics | |||||
|
M34501M4-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 4 | 4.4 MHz | 4096 | 128 | 4500 | 4.4 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.31.00.01 |