Filter Your Search
1 - 3 of 3 results
|
M33507SL002
Alpha Wire
|
Check for Price | Yes | Active | 7 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 7.65 mm | 152.4 mm | 16X30 | ALPHA WIRE CO | compliant | ||
|
M33507SL005
Alpha Wire
|
Check for Price | Yes | Active | 7 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 7.65 mm | 30.48 mm | 16X30 | ALPHA WIRE CO | compliant | ||
|
M33507SL001
Alpha Wire
|
Check for Price | Yes | Active | 7 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 7.65 mm | 304.8 mm | 16X30 | ALPHA WIRE CO | compliant |