Filter Your Search
1 - 10 of 229 results
|
510CCB144M332AAGR
Silicon Laboratories Inc
|
$3.1979 | Yes | Transferred | 100 kHz | 144.332 MHz | 212.5 MHz | 3.3 V | 26 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||
|
510CCB144M332AAG
Silicon Laboratories Inc
|
$3.8312 | Yes | Transferred | 100 kHz | 144.332 MHz | 212.5 MHz | 3.3 V | 26 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||
|
530FC167M332DGR
Silicon Laboratories Inc
|
$13.5262 | Yes | Transferred | 10 MHz | 167.332 MHz | 945 MHz | 2.5 V | 98 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | SILICON LABORATORIES INC | compliant | |||||||||||||||
|
530FC167M332DG
Silicon Laboratories Inc
|
$14.0672 | Yes | Transferred | 10 MHz | 167.332 MHz | 945 MHz | 2.5 V | 98 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||
|
550AD167M332DGR
Silicon Laboratories Inc
|
$15.3906 | Yes | Transferred | 10 MHz | 167.332 MHz | 1.417 GHz | 3.3 V | 130 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | SILICON LABORATORIES INC | compliant | |||||||||||||||
|
550AD167M332DG
Silicon Laboratories Inc
|
$16.0062 | Yes | Transferred | 10 MHz | 167.332 MHz | 1.417 GHz | 3.3 V | 130 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | SILICON LABORATORIES INC | compliant | |||||||||||||||
|
ISM33-213H-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||||
|
CXOL2T-SM3-32.000K,20/C
Euroquartz Ltd
|
Check for Price | No | Active | 32 kHz | 32 kHz | 100 MHz | 2.5 V | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,96 | YES | EUROQUARTZ LTD | not_compliant | ||||||||||||||||
|
550AD167M332DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 167.332 MHz | 1.417 GHz | 3.3 V | 130 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | SKYWORKS SOLUTIONS INC | compliant | |||||||||||||||
|
CXO3MHGNSM3-32.768KHZ100/50/C
Statek Corporation
|
Check for Price | Contact Manufacturer | 32.768 kHz | 50 % | 15 pF | 3.3 V | CMOS | 1 µs | NO | 1 µs | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | MIL-STD-202G | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.26,198/133 | YES | 6.68mm x 5.18mm x 1.6mm | STATEK CORP | compliant |