Filter Your Search
1 - 2 of 2 results
|
M3253506E2Z224KRTB
Kyocera AVX Components
|
Check for Price | No | Active | 220 nF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-32535 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 3.45 mm | 2.74 mm | AVX CORP | , 1210 | unknown | EAR99 | 8532.24.00.20 | |||
|
M3253506E2Z224KRTB
KEMET Corporation
|
Check for Price | Active | 220 nF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-32535 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 3.2 mm | 2.49 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |