Filter Your Search
1 - 1 of 1 results
|
M3253504E2Z682KRMB
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 nF | 25 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-32535 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.52 mm | 2.26 mm | 1.52 mm | AVX CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 |