Filter Your Search
1 - 2 of 2 results
|
M32170F3VFP
Mitsubishi Electric
|
Check for Price | Transferred | 32 | 40 MHz | 16 | 20 | 10 MHz | 157 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | MITSUBISHI ELECTRIC CORP | QFP | FQFP, | 240 | unknown | 8542.31.00.01 | ||||||||||||
|
M32170F3VFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | 393216 | 32768 | M32R | 16 | 20 | 10 MHz | 157 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 125 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G240 | Not Qualified | e2 | 125 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | TIN COPPER | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP240,1.3SQ,20 | 240 | compliant | 8542.31.00.01 | PRQP0240KA | Renesas Electronics |