Parametric results for: M32159B11MTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m32159b11mtp
Select parts from the table below to compare.
Compare
Compare
M32159B11MTP
Vishay Intertechnologies
Check for Price Buy No Active 40 mW 0402 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 1.2A 70 °C YES e0 MIL-PRF-32159 150 °C -65 °C Chip 2 TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
M32159B11MTP
Vishay Dale
Check for Price Buy No Active 40 mW 0402 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 1.2A 70 °C YES e0 MIL-PRF-32159 150 °C -65 °C Chip 2 TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown EAR99 8533.21.00.30