Filter Your Search
1 - 1 of 1 results
|
M32006BBMJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1.4 GHz | 25 % | 100 OHM | 3.3 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown |