Filter Your Search
1 - 1 of 1 results
|
M32002BUPJ150.0000M
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 25 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT; MIL-STD-202; MIL-STD-883 | 3 V | 300 mV | 500 ps | NO | 100 ppm | 5 % | 500 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown |