Filter Your Search
1 - 10 of 24 results
|
M32100-PQ208C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 176 | 176 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 10000 GATES | MAX 156 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-208 | compliant | ||||
|
M32100TQ176C
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
M32100-PQG208I
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 156 | 156 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10000 GATES | MAX 156 I/OS; MASK BASED | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-208 | compliant | |||
|
M32100-TQG176C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 151 | 151 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 10000 GATES | MAX 151 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, PLASTIC, TQFP-176 | compliant | ||||
|
M32100PQ208C
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
M32100-TQ176I
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 151 | 151 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10000 GATES | MAX 151 I/OS; MASK BASED | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, PLASTIC, TQFP-176 | compliant | |||
|
M32100-PQ160C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 125 | 125 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 10000 GATES | MAX 125 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | ||||
|
M32100-TQG176I
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 151 | 151 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10000 GATES | MAX 151 I/OS; MASK BASED | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, PLASTIC, TQFP-176 | compliant | |||
|
M32100-PQG208C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 156 | 156 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 10000 GATES | MAX 156 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-208 | compliant | ||||
|
M32100-PL84C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 72 | 72 | 10000 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 10000 GATES | MAX 72 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant |