Filter Your Search
1 - 10 of 1,644 results
|
M31326BML2N-FREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1.62 V | 180 mV | NO | 100 ppm | 5 % | 1.4 GHz | 50 MHz | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | |||||||||
|
M31302DGC2N-FREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 6 ns | NO | 200 ppm | 5 % | 150 MHz | 10 MHz | 6 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||||||
|
M31316BMCAN-150.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 150 MHz | 25 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 6 ns | NO | 100 ppm | 5 % | 6 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||||||
|
M31322AGCN-S10.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||||
|
M31302AGPN-S1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||||
|
M31306BMM2N-S1400.000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||||
|
M31322AMM2N-S1400.000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||||
|
M31306BMM2N-S50.000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||||
|
M313FCN32.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 32 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | DILCC4,.2,200 | ||||||||||||
|
M31312AGMN-S50.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | MTRONPTI | unknown |