Filter Your Search
1 - 1 of 1 results
|
M31326BMC2N-150.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 150 MHz | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1.62 V | 180 mV | 6 ns | NO | 100 ppm | 5 % | 6 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock |