Filter Your Search
1 - 2 of 2 results
|
M30SP-01012U-020BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 290 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | G/14 DIN 3852 FORM E | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP--01012U-020BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 290 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | G/14 DIN 3852 FORM E | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |