Filter Your Search
1 - 2 of 2 results
|
M30SP-10014W-020BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 290 Psi | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | M20 X 1.5 MM | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP--10014W-020BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 290 Psi | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | M20 X 1.5 MM | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |