Filter Your Search
1 - 10 of 13,824 results
|
M30SP-11011E-500PC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | 1/4-19 BSPT | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP--11011E-500PC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | 1/4-19 BSPT | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP-01011F-05KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 5000 Psi | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | 1/4-19 BSPP FEMALE | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP--11013W-10KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10000 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | M20 X 1.5 MM | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP--110112-03KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 3000 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | 1/4-19 BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP--10013Q-500PC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | M10 X 1.0 MM | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP-01012U-020BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 290 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | G/14 DIN 3852 FORM E | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP-00014P-200PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 200 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | 7/16-20 UNF-2A FEMALE | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP-110112-01KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 1000 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | 1/4-19 BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30SP--11012P-15KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 3.5 mA | 7/16-20 UNF-2A FEMALE | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |