Filter Your Search
1 - 2 of 2 results
|
M30-S1-110004-007BC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 101.526 Psi | 5-WIRE INTERFACE | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3.5 mA | 7/16-20 UNF-A MALE | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30S1-110004-007BC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 101.526 Psi | 5-WIRE INTERFACE | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3.5 mA | 7/16-20 UNF-A MALE | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |