Filter Your Search
1 - 2 of 2 results
|
M30JR-00002F-10KPG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 10000 Psi | I2C INTERFACE | 1 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 17.78 MM | 14 | 3.5 mA | 1/4-19BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 40.64 mm | 22.225 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30-JR-00002F-10KPG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 10000 Psi | I2C INTERFACE | 1 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 17.78 MM | 14 | 3.5 mA | 1/4-19BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 40.64 mm | 22.225 mm | TE CONNECTIVITY LTD | unknown |