Parametric results for: M30845 under Microcontrollers

Filter Your Search

1 - 10 of 10 results

All Filters
|
123124123123.5123.8124
-
16 38424 57616 38418 43220 48022 52824 576
-
Manufacturer Part Number: m30845
Select parts from the table below to compare.
Compare
Select Parts Part Number
M30845FHGP#U5
Renesas Electronics Corporation
M30845FJGP
Renesas Electronics Corporation
M30845FWGP
Renesas Electronics Corporation
M30845MW-XXXGP
Renesas Electronics Corporation
M30845FJGP#U3
Renesas Electronics Corporation
M30845FHTGP#U0
Renesas Electronics Corporation
M30845FHTGP
Renesas Electronics Corporation
M30845FJTGP
Renesas Electronics Corporation
M30845FJGP#U5
Renesas Electronics Corporation
M30845FHGP
Renesas Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Pin Count
Manufacturer Package Code
Samacsys Manufacturer
Yes Obsolete 32 32 MHz 16 24 32 MHz 123 YES 5 V MICROCONTROLLER YES YES YES 5.5 V 4.2 V 144 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP MODULE QFP, compliant 3A991.A.2 8542.31.00.01
No Obsolete 32 32 MHz 524288 16384 M16C 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES FLASH 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e6 4 85 °C -20 °C 260 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP144,.87SQ,20 unknown 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics
Obsolete 32 32 MHz 331776 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES FLASH 45 mA 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e0 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 unknown 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics
No Obsolete 32 32 MHz 327680 24576 M16C 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES MROM 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e6 3 85 °C -20 °C 260 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics
Yes Active 32 32 MHz 16 24 32 MHz 123 YES 5 V MICROCONTROLLER YES YES YES 5.5 V 4.2 V 144 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP MODULE LQFP-144 compliant 3A991.A.2 8542.31.00.01 Renesas Electronics
Yes Yes Obsolete 32 32 MHz 393216 24576 M32C/80 YES MICROCONTROLLER CMOS FLASH 45 mA INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD RENESAS ELECTRONICS CORP LFQFP QFP, QFP144,.87SQ,20 compliant 8542.31.00.01 144 PLQP0144KA-A144
No No Obsolete 32 32 MHz 397312 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 45 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP LFQFP, QFP144,.87SQ,20 unknown 3A991.A.2 8542.31.00.01 144
Obsolete 32 32 MHz 524288 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 24 MHZ YES YES YES 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 3A991.A.2 8542.31.00.01 144
Yes Active 32 32 MHz 16 24 32 MHz 123 YES 5 V MICROCONTROLLER YES YES YES 5.5 V 4.2 V 144 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP MODULE compliant 3A991.A.2 8542.31.00.01
Obsolete 32 32 MHz 397312 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES FLASH 45 mA 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e0 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 unknown 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics
Compare
M30845FHGP#U5
Renesas Electronics Corporation
Check for Price Yes Obsolete 32 32 MHz 16 24 32 MHz 123 YES 5 V MICROCONTROLLER YES YES YES 5.5 V 4.2 V 144 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP MODULE QFP, compliant 3A991.A.2 8542.31.00.01
M30845FJGP
Renesas Electronics Corporation
Check for Price No Obsolete 32 32 MHz 524288 16384 M16C 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES FLASH 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e6 4 85 °C -20 °C 260 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP144,.87SQ,20 unknown 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics
M30845FWGP
Renesas Electronics Corporation
Check for Price Obsolete 32 32 MHz 331776 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES FLASH 45 mA 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e0 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 unknown 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics
M30845MW-XXXGP
Renesas Electronics Corporation
Check for Price No Obsolete 32 32 MHz 327680 24576 M16C 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES MROM 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e6 3 85 °C -20 °C 260 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics
M30845FJGP#U3
Renesas Electronics Corporation
Check for Price Yes Active 32 32 MHz 16 24 32 MHz 123 YES 5 V MICROCONTROLLER YES YES YES 5.5 V 4.2 V 144 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP MODULE LQFP-144 compliant 3A991.A.2 8542.31.00.01 Renesas Electronics
M30845FHTGP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 32 32 MHz 393216 24576 M32C/80 YES MICROCONTROLLER CMOS FLASH 45 mA INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD RENESAS ELECTRONICS CORP LFQFP QFP, QFP144,.87SQ,20 compliant 8542.31.00.01 144 PLQP0144KA-A144
M30845FHTGP
Renesas Electronics Corporation
Check for Price No No Obsolete 32 32 MHz 397312 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 45 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP LFQFP, QFP144,.87SQ,20 unknown 3A991.A.2 8542.31.00.01 144
M30845FJTGP
Renesas Electronics Corporation
Check for Price Obsolete 32 32 MHz 524288 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 24 MHZ YES YES YES 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 3A991.A.2 8542.31.00.01 144
M30845FJGP#U5
Renesas Electronics Corporation
Check for Price Yes Active 32 32 MHz 16 24 32 MHz 123 YES 5 V MICROCONTROLLER YES YES YES 5.5 V 4.2 V 144 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm RENESAS ELECTRONICS CORP MODULE compliant 3A991.A.2 8542.31.00.01
M30845FHGP
Renesas Electronics Corporation
Check for Price Obsolete 32 32 MHz 397312 24576 M32C/80 16 24 32 MHz 124 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES 8 YES FLASH 45 mA 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified e0 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 unknown 3A991.A.2 8542.31.00.01 144 PLQP0144KA Renesas Electronics