Filter Your Search
1 - 6 of 6 results
|
M30800SAFP-BL
Mitsubishi Electric
|
Check for Price | Transferred | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M30800SAFP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 32 MHz | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 4.2 V | 48 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | MODULE | 3A991.A.2 | ||||||||||||||||||||||||
|
M30800SAFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 32 MHz | 8192 | M32C | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ | YES | YES | YES | YES | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -20 °C | 245 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | QFP | 3A991.A.2 | 100 | PRQP0100JB | Renesas Electronics | |||
|
M30800SAFP
Mitsubishi Electric
|
Check for Price | Transferred | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M30800SAFP-BL#U5
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 32 | 32 MHz | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 4.2 V | 48 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | MODULE | 3A991.A.2 | ||||||||||||||||||||||||
|
M30800SAFP-BL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 8192 | M32C | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ | YES | YES | YES | YES | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -20 °C | 245 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | QFP | 3A991.A.2 | 100 |