Filter Your Search
1 - 3 of 3 results
|
M30800FCGP#HU5
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
M30800FCGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 20 MHz | 131072 | 10240 | M16C | 16 | 24 | 20 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 80 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | unknown | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | ||||||
|
M30800FCGP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e2 | 2 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | LFQFP, | 100 | PLQP0100KB | Renesas Electronics |