Filter Your Search
1 - 1 of 1 results
|
M30625MGP-XXXGP#D3
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 262144 | 20480 | M16C | 16 | 20 | 16 MHz | 114 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G128 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-128 | 128 | PLQP0128KB | unknown | 8542.31.00.01 | Renesas Electronics |