Filter Your Search
1 - 2 of 2 results
|
M30625FGNGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 71 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 7 MHZ | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||
|
M30625FGNGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 262144 | 20480 | M16C | 16 MHz | 71 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MIN SUPPLY @ 7MHZ | YES | YES | YES | 8 | YES | FLASH | 32 mA | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.68SQ | 80 | unknown | 8542.31.00.01 |