Parametric results for: M30622MWP-XXXGP#U0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m30622mwpxxxgpu0
Select parts from the table below to compare.
Compare
Compare
M30622MWP-XXXGP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 327680 16384 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES MROM 20 mA 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 1 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP100,.63SQ,20 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics