Filter Your Search
1 - 2 of 2 results
|
M30621M8A-XXXGP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | YES | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 80 | PRQP0080JA | unknown | 8542.31.00.01 | Renesas Electronics | ||||||||
|
M30621M8A-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 32768 | 10240 | M16C | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 TO 5.5V @ 10 MHZ | YES | YES | YES | 8 | YES | MROM | 50 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 |