Parametric results for: M30620FCPGP#U3C under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m30620fcpgpu3c
Select parts from the table below to compare.
Compare
Compare
M30620FCPGP#U3C
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 131072 10240 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES FLASH 27 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G100 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP100,.63SQ,20 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics