Parametric results for: M30620FCAFP under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: m30620fcafp
Select parts from the table below to compare.
Compare
Compare
M30620FCAFP
Mitsubishi Electric
Check for Price No Transferred 16 16 MHz 65536 10240 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY YES YES YES 8 YES FLASH 50 mA 5.5 V 4.2 V OTHER R-PQFP-G100 Not Qualified e0 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 3.05 mm 14 mm 20 mm MITSUBISHI ELECTRIC CORP QFP 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 100 unknown 8542.31.00.01
M30620FCAFP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 16 MHz 131072 10240 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY YES YES YES 8 YES FLASH 50 mA 5.5 V 5 V OTHER R-PQFP-G100 Not Qualified e2 3 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK TIN COPPER GULL WING 650 µm QUAD 3.05 mm 14 mm 20 mm RENESAS TECHNOLOGY CORP QFP 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 100 unknown 8542.31.00.01
M30620FCAFP#D5
Renesas Electronics Corporation
Check for Price No No Obsolete MICROCONTROLLER NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP QFP 100 unknown PRQP0100JB Renesas Electronics
M30620FCAFP#D3
Renesas Electronics Corporation
Check for Price No No Obsolete MICROCONTROLLER NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP QFP 100 unknown PRQP0100JB Renesas Electronics
M30620FCAFP#U3
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER NOT SPECIFIED NOT SPECIFIED QFP 100 unknown PRQP0100JB Renesas Electronics
M30620FCAFP#U5
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP QFP 100 unknown PRQP0100JB Renesas Electronics